Filter Your Search
1 - 2 of 2 results
|
A3981KLPTR-T
Allegro MicroSystems LLC
|
$3.0772 | Yes | Yes | Active | 3.3 V | YES | STEPPER MOTOR CONTROLLER | 1 | 5 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 9.70 X 4.40 MM, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A3981KLP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | STEPPER MOTOR CONTROLLER | 1 | 5 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 |