Filter Your Search
1 - 1 of 1 results
|
A3992SLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 15V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.2 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |