Filter Your Search
1 - 5 of 5 results
|
A3P060-QNG132II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 350 MHz | 1.575 V | 1.425 V | S-XBCC-B132 | Not Qualified | 85 °C | -40 °C | 132 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | 800 µm | ACTEL CORP | 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | unknown | ||||||||
|
A3P060-QNG132II
Microsemi Corporation
|
Check for Price | Obsolete | 1.5 V | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 350 MHz | 1.575 V | 1.425 V | S-XBCC-B132 | Not Qualified | 85 °C | -40 °C | 132 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | 800 µm | MICROSEMI CORP | VBCC, | unknown | 8542.39.00.01 | |||||||
|
A3P060-QNG132I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 1.575 V | 1.425 V | S-XBCC-B132 | Not Qualified | 2 | 100 °C | -40 °C | 260 | 30 | 132 | UNSPECIFIED | HVBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | 800 µm | MICROSEMI CORP | 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | compliant | 8542.39.00.01 | ||||
|
A3P060-QNG132IY
Microsemi Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | 8542.39.00.01 | 2016-03-25 | ||||||||||||||||||||||||||||||||
|
A3P060-QNG132I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 60000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60000 GATES | 1.575 V | 1.425 V | S-XQCC-N132 | Not Qualified | 85 °C | -40 °C | 132 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | ACTEL CORP | 0.50 MM PITCH, GREEN, QFN-132 | unknown |