Filter Your Search
1 - 3 of 3 results
|
A3P060-VQG100YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 1.575 V | 1.425 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 | ||||||
|
A3P060-VQG100YI
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 1.575 V | 1.425 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI SOC PRODUCTS GROUP | TFQFP, | unknown | 8542.39.00.01 | QFP | 100 | |||||
|
A3P060-VQG100YI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 V | 71 | 71 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 1.575 V | 1.425 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | compliant | 8542.39.00.01 |