Filter Your Search
1 - 3 of 3 results
|
A3P1000-FG144T
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 97 | 97 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | ||
|
A3P1000-FG144T
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 97 | 97 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 1 MM PITCH, FBGA-144 | unknown | |||||||
|
A3P1000-FG144T
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 97 | 97 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, BGA144,12X12,40 | unknown | 8542.39.00.01 |