Filter Your Search
1 - 3 of 3 results
|
A3P125-FGG144YT
Microsemi FPGA & SoC
|
Check for Price | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 260 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI SOC PRODUCTS GROUP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
A3P125-FGG144YT
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 97 | 97 | 3072 | 125000 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 125000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||
|
A3P125-FGG144YT
Microsemi Corporation
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e1 | 3 | 260 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | MICROSEMI CORP | compliant | 8542.39.00.01 |