Filter Your Search
1 - 3 of 3 results
|
A3P125-VQG100T
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 71 | 71 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, GREEN, VQFP-100 | compliant | EAR99 | 8542.31.00.01 | |||
|
A3P125-VQG100T
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 71 | 71 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
A3P125-VQG100T
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 71 | 71 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 0.50 MM PITCH, GREEN, VQFP-100 | unknown |