Filter Your Search
1 - 10 of 20 results
|
A3P400-1FG256I
Microchip Technology Inc
|
$62.2913 | No | Active | 1.5 V | 178 | 178 | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
M1A3P400-1FG256I
Microchip Technology Inc
|
$62.2913 | No | Active | 1.5 V | 178 | 178 | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
M1A3P400-1FG256II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | unknown | ||||||||||||||
|
M1A3P400-1FG256I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 178 | 178 | 9216 | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | |||||||||
|
A3P400-1FG256I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | |||||||||||
|
A3P400-1FG256I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | ||||||||||||||
|
M7A3P400-1FG256I
Microsemi Corporation
|
Check for Price | No | Transferred | 178 | 178 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 350 MHz | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
M1A3P400-1FG256II
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
A3P400-1FG256IY
Microsemi Corporation
|
Check for Price | Transferred | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | FPBGA-256 | compliant | 8542.39.00.01 | 2016-03-25 | |||||||||||||||||||||||||||||||||||||||
|
A3P400-1FG256IFG256
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 400000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | MICROSEMI CORP | BGA, | unknown |