Parametric results for: A3PE600-2FG896 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 75 results

|
-
-
-
-
-
-
Manufacturer Part Number: a3pe6002fg
Select parts from the table below to compare.
Compare
Compare
A3PE600-2FGG256
Microchip Technology Inc
$102.4506 Yes Active 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 compliant 8542.39.00.01
A3PE600-2FG256
Microchip Technology Inc
$102.4506 No Active 1.5 V 165 165 600000 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 compliant 8542.39.00.01
A3PE600-2FGG484
Microchip Technology Inc
$120.1064 Yes Active 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 70 °C 250 30 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROCHIP TECHNOLOGY INC 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 compliant 8542.39.00.01
A3PE600-2FG484
Microchip Technology Inc
$120.1064 No Active 1.5 V 270 270 600000 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 3 70 °C 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROCHIP TECHNOLOGY INC 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 compliant 8542.39.00.01
A3PE600-2FG484I
Microchip Technology Inc
$138.1282 No Active 1.5 V 270 270 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 3 85 °C -40 °C 225 20 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROCHIP TECHNOLOGY INC 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 compliant 8542.39.00.01
A3PE600-2FGG484I
Microchip Technology Inc
$138.1282 Yes Active 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 85 °C -40 °C 250 30 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROCHIP TECHNOLOGY INC 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 compliant 8542.39.00.01 Microchip
A3PE600-2FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 165 165 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 compliant
A3PE600-2FG484Y
Microsemi Corporation
Check for Price No Transferred 270 270 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 350 MHz S-PBGA-B484 Not Qualified e0 3 70 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM MICROSEMI CORP BGA, BGA484,22X22,40 unknown 8542.39.00.01
A3PE600-2FG256Y
Microsemi Corporation
Check for Price No Transferred 165 165 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 350 MHz S-PBGA-B256 Not Qualified e0 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM MICROSEMI CORP BGA, BGA256,16X16,40 unknown 8542.39.00.01
A3PE600-2FG256Y
Microsemi FPGA & SoC
Check for Price Transferred 165 165 13824 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 350 MHz S-PBGA-B256 Not Qualified e0 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM MICROSEMI SOC PRODUCTS GROUP BGA, BGA256,16X16,40 unknown 8542.39.00.01