Filter Your Search
1 - 6 of 6 results
|
A40MX02-1VQG80M
Microsemi Corporation
|
$261.4381 | Yes | Transferred | 3.3 V | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TQFP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
A40MX02-1VQG80M
Microchip Technology Inc
|
$502.3046 | Yes | Active | 3.3 V | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-80 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
A40MX02-1VQG80M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 92.46 MHz | 3.6 V | 3 V | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.6SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, PLASTIC, VQFP-80 | compliant | |||||
|
A40MX02-1VQG80MX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQFP-G80 | Not Qualified | 3 | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.6SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, TQFP80,.6SQ | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
A40MX02-1VQG80MX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | 3 | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.6SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
A40MX02-1VQG80MX39
Actel Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQFP-G80 | Not Qualified | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.6SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ACTEL CORP | QFP, TQFP80,.6SQ | unknown | 3A001.A.2.C | 8542.39.00.01 |