Filter Your Search
1 - 10 of 25 results
|
A40MX02-FPLG68
Microsemi Corporation
|
$33.1160 | Yes | Transferred | 3.3 V | 3000 | 295 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 48 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
A40MX02-FPLG68
Microchip Technology Inc
|
$49.7805 | Yes | Active | 3.3 V | 3000 | 295 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 48 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | 8542.39.00.01 | ||||||||||
|
A40MX02-FPLG68X39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 48.2 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||
|
A40MX02-FPLG68X39
Actel Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 48.2 MHz | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A40MX02-FPLG68I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V | 48.24 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | MICROSEMI CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | ||||
|
A40MX02-FPLG68M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V | 48.24 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-68 | compliant | |||||
|
A40MX02-FPLG68I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V | 48.24 MHz | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-68 | compliant | 8542.39.00.01 | ||||
|
A40MX02-FPLG68C
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
A40MX02-FPLG68IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
A40MX02-FPLG68IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 |