Filter Your Search
1 - 2 of 2 results
|
A421122A1NZRQ
C&K
|
$27.8384 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 4PDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NICKEL | BRASS | SILVER | SILVER | BRASS | GLASS FILLED NYLON | 45 deg | 2 | NO | SILVER | BRASS | SOLDER | 26.31 mm | 26.19 mm | 0.25 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
A421122A1NZRQE
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 1 | 4PDT | LATCHED | KEYLOCK SWITCH | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 26.31 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |