Filter Your Search
1 - 8 of 8 results
|
A42MX09-2PQ100IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | unknown | ||||||||
|
A42MX09-2PQ100IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 8542.39.00.01 | ||||||||||||||
|
A42MX09-2PQ100IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | ||||||||||||||
|
A42MX09-2PQ100IX39
Actel Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A42MX09-2PQ100I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | |||||||
|
A42MX09-2PQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 14000 | 684 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATES AT 5V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | PLASTIC, QFP-100 | unknown | 8542.39.00.01 | QFP | 100 | ||||||
|
A42MX09-2PQ100IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX09-2PQ100IX39
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |