Filter Your Search
1 - 3 of 3 results
|
A42MX09-2PQ100X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | unknown | |||
|
A42MX09-2PQ100X79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | |||||||||
|
A42MX09-2PQ100X79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 8542.39.00.01 |