Filter Your Search
1 - 10 of 34 results
|
A42MX16-PL84X39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 72 | 72 | 1232 | 24000 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | 94 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
A42MX16-PL84YM
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | unknown | , | ||||||||||||||||||||||||||||||||||||||||||
|
A42MX16-PL84X39
Actel Corporation
|
Check for Price | No | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 93.6 MHz | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX16-PL84YC
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | unknown | , | ||||||||||||||||||||||||||||||||||||||||||
|
A42MX16-PL84A
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 24000 | 2.4 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 24000 GATES | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | compliant | PLASTIC, LCC-84 | |||||||||||||
|
A42MX16-PL84X79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 24000 | 608 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 94 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | QCCJ, | ||||||||||||||
|
A42MX16-PL84MX39
Actel Corporation
|
Check for Price | No | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
A42MX16-PL84MX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 72 | 72 | 1232 | 24000 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 608 CLBS, 24000 GATES | 94 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
A42MX16-PL84M
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 72 | 72 | 24000 | 1232 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 94 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | PLASTIC, LCC-84 | 3A001.A.2.C | LCC | 84 | |||
|
A42MX16-PL84YI
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | unknown | , |