Filter Your Search
1 - 10 of 21 results
|
A42MX36-2BGG272I
Microchip Technology Inc
|
$1,361.9022 | Yes | Obsolete | 3.3 V | 202 | 202 | 54000 | 2438 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 91 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, BGA-272 | compliant | 8542.39.00.01 | |||
|
A42MX36-2BGG272I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 202 | 202 | 2438 | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | ACTEL CORP | PLASTIC, BGA-272 | compliant | |||||
|
A42MX36-2BGG272M
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 54000 | 1184 | 2.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PBGA-B272 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | ACTEL CORP | PLASTIC, BGA-272 | compliant | ||||||||
|
A42MX36-2BGG272YI
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||||
|
A42MX36-2BGG272YI
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
A42MX36-2BGG272YC
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
A42MX36-2BGG272C
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
A42MX36-2BGG272IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 202 | 202 | 2438 | 54000 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 91 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||
|
A42MX36-2BGG272X39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 202 | 202 | 2438 | 54000 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 91 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||
|
A42MX36-2BGG272X39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 90 MHz | S-PBGA-B272 | Not Qualified | 3 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA272,20X20,50 | compliant | 8542.39.00.01 |