Filter Your Search
1 - 3 of 3 results
|
A42MX36-3BGG272X39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 202 | 202 | 2438 | 54000 | 1.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 100 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||
|
A42MX36-3BGG272X39
Actel Corporation
|
Check for Price | Yes | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 MHz | S-PBGA-B272 | Not Qualified | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||
|
A42MX36-3BGG272X39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 MHz | S-PBGA-B272 | Not Qualified | 3 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | compliant | 8542.39.00.01 | BGA, BGA272,20X20,50 |