Filter Your Search
1 - 1 of 1 results
|
A4931METTR-T
Allegro MicroSystems LLC
|
$1.5743 | Yes | Yes | Active | 24 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6 mA | 37.5 V | 8 V | OTHER | S-XQCC-N28 | Not Qualified | e3 | 2 | 105 °C | -20 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ALLEGRO MICROSYSTEMS LLC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-1, QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |