Filter Your Search
1 - 10 of 50 results
|
A500K130-FG256
Microsemi Corporation
|
Check for Price | No | Obsolete | 192 | 192 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
A500K130-FGG256
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 192 | 192 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | compliant | FBGA-256 | ||||||
|
A500K130-PQ208X79
Actel Corporation
|
Check for Price | Yes | Obsolete | 312 | 308 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 3 | 70 °C | 245 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | PLASTIC, QFP-208 | ||||||||||||||||
|
A500K130-PQG208
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 312 | 308 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | ||||||||||||||||||
|
A500K130-FGG256I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 192 | 192 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | compliant | 8542.39.00.01 | BGA, BGA256,16X16,40 | ||||||||||||||||
|
A500K130-BGG272
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 312 | 308 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 2.7 V | 2.3 V | S-PBGA-B272 | Not Qualified | e1 | 3 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | ACTEL CORP | compliant | PLASTIC, BGA-272 | |||||||
|
A500K130-FG256I
Actel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 192 | 192 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | compliant | FBGA-256 | |||||
|
A500K130-FGG144
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 106 | 106 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | compliant | FBGA-144 | ||||||
|
A500K130-PQ208I
Actel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 312 | 308 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | unknown | PLASTIC, QFP-208 | ||||||
|
A500K130-BG456I
Microsemi Corporation
|
Check for Price | No | Obsolete | 306 | 306 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 |