Filter Your Search
1 - 8 of 8 results
|
D2117-4
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 250 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-3S6054
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-5
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 300 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-3
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-4S6055
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 250 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-2S6053
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-2
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
D2117-5S6117
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 300 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 |