Parametric results for: A54SX08-1 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a54sx081
Select parts from the table below to compare.
Compare
Compare
A54SX08-1FGG144
Microchip Technology Inc
Check for Price Yes Active 3.3 V 111 111 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PBGA-B144 Not Qualified e1 3 70 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, ROHS COMPLIANT, FBGA-144 compliant 8542.39.00.01
A54SX08-1TQ144X79
Actel Corporation
Check for Price Yes Transferred 3.3 V 113 113 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PQFP-G144 Not Qualified 3 70 °C 250 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ACTEL CORP 1.40 MM HEIGHT, MO-136, TQFP-144 unknown
A54SX08-1PQ208PP
Actel Corporation
Check for Price No Transferred 5 V 8000 768 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 768 CLBS, 8000 GATES S-PQFP-G208 Not Qualified e0 3 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP PLASTIC, MO-143, QFP-208 compliant
A54SX08-1FG144IX79
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, compliant 8542.39.00.01
A54SX08-1VQ100PP
Microchip Technology Inc
Check for Price No Active 3.3 V 81 81 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 768 CLBS, 8000 GATES 280 MHz 3.6 V 3 V S-PQFP-G100 Not Qualified e0 3 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 1 MM HEIGHT, MO-136, VQFP-100 compliant 8542.39.00.01
A54SX08-1TQG144PP
Microchip Technology Inc
Check for Price Yes Active 3.3 V 113 113 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 768 CLBS, 8000 GATES 280 MHz 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm MICROCHIP TECHNOLOGY INC 1.40 MM HEIGHT, MO-136, TQFP-144 compliant 8542.39.00.01
A54SX08-1FG144
Microsemi Corporation
Check for Price No Transferred 3.3 V 111 111 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PBGA-B144 Not Qualified e0 3 70 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, BGA144,12X12,40 unknown 8542.39.00.01
A54SX08-1FGG144I
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 111 111 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, BGA144,12X12,40 compliant 8542.39.00.01
A54SX08-1PL84M
Actel Corporation
Check for Price No Transferred 3.3 V 69 69 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PQCC-J84 Not Qualified e0 3 125 °C -55 °C 225 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm ACTEL CORP PLASTIC, MS-007-AE, LCC-84 compliant
A54SX08-1FGG144
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 111 111 768 8000 768 800 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 280 MHz 3.6 V 3 V S-PBGA-B144 Not Qualified e1 3 70 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, BGA144,12X12,40 compliant 8542.39.00.01