Filter Your Search
1 - 10 of 14 results
|
A54SX08-P1TQG144I
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | 8542.39.00.01 | ||
|
A54SX08-P1TQG176I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | compliant | |||
|
A54SX08-P1TQG144
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||
|
A54SX08-P1TQG176M
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | compliant | |||
|
A54SX08-P1TQG176
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | compliant | ||||
|
A54SX08-P1TQG176
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | compliant | 8542.39.00.01 | |||
|
A54SX08-P1TQG176I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | ||
|
A54SX08-P1TQG144
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | 8542.39.00.01 | |||
|
A54SX08-P1TQG176I
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | compliant | 8542.39.00.01 | ||
|
A54SX08-P1TQG144
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant |