Filter Your Search
1 - 9 of 9 results
|
A54SX08-P2VQG100
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | 8542.39.00.01 | ||||
|
A54SX08-P2VQG100I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 | |||
|
A54SX08-P2VQG100M
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
A54SX08-P2VQG100
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | |||||
|
A54SX08-P2VQG100M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
A54SX08-P2VQG100I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | ||||
|
A54SX08-P2VQG100M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | ||||
|
A54SX08-P2VQG100I
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | compliant | 8542.39.00.01 | |||
|
A54SX08-P2VQG100
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 |