Filter Your Search
1 - 10 of 105 results
|
A54SX08-P3PLG84I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | ||||
|
A54SX08-P3FG144M
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 1 MM PITCH, FBGA-144 | compliant | |||||
|
A54SX08-P3TQG144I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | ||||||
|
A54SX08-P3TQ144M
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-144 | compliant | ||||||
|
A54SX08-P3TQG176I
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 128 | 128 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | compliant | 8542.39.00.01 | |||
|
A54SX08-P3PQG208I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | ||||||
|
A54SX08-P3TQ176M
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | compliant | ||||||
|
A54SX08-P3PLG84
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||
|
A54SX08-P3TQ144I
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||||
|
A54SX08-P3TQ176I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 128 | 128 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 |