Filter Your Search
1 - 2 of 2 results
|
A54SX16-1CQ208B
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 172 | 172 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 24000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | MICROSEMI CORP | CERAMIC, QFP-208 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
A54SX16-1CQ208B
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 172 | 172 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 24000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant |