Filter Your Search
1 - 3 of 3 results
|
A54SX16A-FFGG144M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 111 | 111 | 1452 | 24000 | 1452 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 172 MHz | S-PBGA-B144 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, BGA144,12X12,40 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX16A-FFGG144M
Microchip Technology Inc
|
Check for Price | Yes | Active | 111 | 111 | 1452 | 24000 | 1452 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 172 MHz | S-PBGA-B144 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 1 MM, FBGA-144 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX16A-FFGG144M
Actel Corporation
|
Check for Price | Yes | Transferred | 111 | 111 | 1452 | 24000 | 1452 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 172 MHz | S-PBGA-B144 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 1 MM, FBGA-144 | compliant |