Filter Your Search
1 - 2 of 2 results
|
A54SX16A-FG144AX79
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 24000 | 1452 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 990 CLBS, 16000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | |||
|
A54SX16A-FG144AX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 24000 | 1452 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 990 CLBS, 16000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PBGA-B144 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | unknown |