Filter Your Search
1 - 5 of 5 results
|
A54SX16AFG144I
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 111 | 111 | 1452 | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 227 MHz | 2.75 V | 2.25 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | 1 MM PITCH, FBGA-144 | unknown | 8542.39.00.01 | |||||||
|
A54SX16AFG144I
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 111 | 111 | 1452 | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 227 MHz | 2.75 V | 2.25 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 1 MM PITCH, FBGA-144 | compliant | ||||||||
|
A54SX16AFG144IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 3 | 260 | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
A54SX16A-FG144I
Microchip Technology Inc
|
Check for Price | No | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
A54SX16A-FG144I
Microsemi FPGA & SoC
|
Check for Price | No | No | Active | 2.5 V | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | compliant | BGA | 144 |