Filter Your Search
1 - 10 of 14 results
|
A54SX16P-2PQG208
Microchip Technology Inc
|
$467.2576 | Yes | Not Recommended | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | |||||||
|
A54SX16P-2PQG208I
Microchip Technology Inc
|
$544.0120 | Yes | Not Recommended | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | ||||||
|
A54SX16P-2PQG208M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
A54SX16P-2PQG208I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||
|
A54SX16P-2PQG208M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | ||||||||||
|
A54SX16P-2PQG208
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||||||||
|
A54SX16P-2PQG208M
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
A54SX16P-2PQG208I
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI SOC PRODUCTS GROUP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | QFP | 208 | ||||
|
A54SX16-P2PQG208I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | ||||||||||
|
A54SX16P-2PQG208PP
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 320 MHz | S-PQFP-G208 | Not Qualified | e3 | 3 | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 8542.39.00.01 |