Filter Your Search
1 - 3 of 3 results
|
A54SX32-1TQG144PP
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 113 | 113 | 2880 | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, MO-136, TQFP-144 | compliant | 8542.39.00.01 | ||
|
A54SX32-1TQG144PP
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 280 MHz | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||||||
|
A54SX32-1TQG144PP
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 280 MHz | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-144 | compliant |