Filter Your Search
1 - 10 of 12 results
|
A54SX32-2TQ176I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 147 | 147 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | unknown | 8542.39.00.01 | |||||
|
A54SX32-2TQ176PP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 320 MHz | S-PQFP-G176 | Not Qualified | e0 | 3 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||||||||||||
|
A54SX32-2TQ176X79
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 147 | 147 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | ||||||
|
A54SX32-2TQ176IX79
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 147 | 147 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||||
|
A54SX32-2TQ176X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 147 | 147 | 2880 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 250 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | compliant | ||||
|
A54SX32-2TQ176IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 147 | 147 | 2880 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | compliant | |||
|
A54SX32-2TQ176PP
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 320 MHz | S-PQFP-G176 | Not Qualified | e0 | 3 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | compliant | ||||||||||||||
|
A54SX32-2TQ176
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 147 | 147 | 2880 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | compliant | |||||
|
A54SX32-2TQ176
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 147 | 147 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | MICROSEMI CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | unknown | 8542.39.00.01 | ||||||
|
A54SX32-2TQ176I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 147 | 147 | 2880 | 32000 | 2880 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-176 | compliant |