Filter Your Search
1 - 7 of 7 results
|
A54SX32-3TQG144M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 113 | 113 | 2880 | 32000 | 2880 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | LFQFP, QFP144,.87SQ,20 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX32-3TQG144M
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 113 | 113 | 2880 | 32000 | 2880 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX32-3TQG144
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 113 | 113 | 2880 | 32000 | 2880 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | |||||
|
A54SX32-3TQG144
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 113 | 113 | 2880 | 32000 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, QFP144,.87SQ,20 | unknown | 8542.39.00.01 | ||||||||||||
|
A54SX32-3TQG144M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 113 | 113 | 2880 | 32000 | 2880 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | ||||
|
A54SX32-3TQG144I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 113 | 113 | 2880 | 32000 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, QFP144,.87SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
A54SX32-3TQG144I
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 113 | 113 | 2880 | 32000 | 2880 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant |