Filter Your Search
1 - 10 of 14 results
|
A54SX32A-1CQ208
Microsemi Corporation
|
$3,488.3200 | No | Transferred | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | 70 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK208,2.9SQ,20 | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||||
|
A54SX32A-1CQ208M
Microsemi Corporation
|
$5,247.2200 | No | Transferred | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK208,2.9SQ,20 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
A54SX32A-1CQ208
Microchip Technology Inc
|
$6,996.9949 | No | Active | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | 70 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 | |||||||||
|
A54SX32A-1CQ208B
Microsemi Corporation
|
$8,134.8100 | No | Transferred | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK208,2.9SQ,20 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
|
A54SX32A-1CQ208M
Microchip Technology Inc
|
$10,525.0495 | No | Active | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
A54SX32A-1CQ208B
Microchip Technology Inc
|
$16,317.0705 | No | Active | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
A54SX32A-1CQ208I
Actel Corporation
|
Check for Price | Transferred | 2.5 V | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | 85 °C | -40 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 2.67 mm | ACTEL CORP | CERAMIC, QFP-208 | unknown | |||||||||||||||
|
A54SX32A-1CQ208C
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 32000 | 2880 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE | 241 MHz | 2.7 V | 2.3 V | S-CQFP-F208 | Not Qualified | e0 | 70 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | QUAD | ACTEL CORP | CERAMIC, QFP-208 | compliant | ||||||||||||||||
|
A54SX32A-1CQ208M
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 174 | 174 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | ||||||
|
A54SX32A-1CQ208I
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | 85 °C | -40 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 2.67 mm | MICROSEMI CORP | QFF, | compliant | 8542.39.00.01 |