Filter Your Search
1 - 3 of 3 results
|
A54SX32A-1TQ144IX79
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||||||||
|
A54SX32A-1TQ144IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 113 | 113 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PQFP-G144 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, TQFP-144 | unknown | |||
|
A54SX32A-1TQ144IX79
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, TQFP-144 | compliant | 8542.39.00.01 |