Filter Your Search
1 - 10 of 24 results
|
A54SX32A-FG256
Microchip Technology Inc
|
$242.8911 | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
A54SX32A-FG256A
Microchip Technology Inc
|
$332.9500 | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
A54SX32A-FG256M
Microchip Technology Inc
|
$1,231.2455 | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -55 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
A54SX32A-FG256X79
Actel Corporation
|
Check for Price | Yes | Obsolete | 3 | 250 | ACTEL CORP | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
A54SX32AFG256A
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | compliant | 1 MM PITCH, FBGA-256 | 8542.39.00.01 | ||||||
|
A54SX32AFG256I
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | compliant | 1 MM PITCH, FBGA-256 | |||||||
|
A54SX32AFG256M
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -55 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROCHIP TECHNOLOGY INC | compliant | 1 MM PITCH, FBGA-256 | 8542.39.00.01 | 3A001.A.2.C | |||||
|
A54SX32A-FG256AX79
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 48000 | 2880 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1980 CLBS, 32000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||
|
A54SX32A-FG256IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 3 | 250 | ACTEL CORP | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
A54SX32AFG256A
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 203 | 203 | 2880 | 48000 | 2880 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | compliant | 1 MM PITCH, FBGA-256 |