Filter Your Search
1 - 10 of 80 results
|
A54SX32-P1BGG329I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PBGA-B329 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ACTEL CORP | ROHS COMPLIANT, PLASTIC, BGA-329 | compliant | ||||||||
|
A54SX32-P1TQ144I
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 113 | 113 | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, MO-136, TQFP-144 | compliant | 8542.39.00.01 | ||||||
|
A54SX32-P1BG313I
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PBGA-B313 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | BGA | BGA313,25X25,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||
|
A54SX32-P1PQG208M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
A54SX32-P1BGG313I
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 249 | 249 | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PBGA-B313 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 313 | PLASTIC/EPOXY | BGA | BGA313,25X25,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, BGA-313 | compliant | 8542.39.00.01 | |||||
|
A54SX32-P1BG329I
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 249 | 249 | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PBGA-B329 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, BGA-329 | compliant | 8542.39.00.01 | |||||
|
A54SX32-P1BG329I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PBGA-B329 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ACTEL CORP | PLASTIC, BGA-329 | compliant | ||||||||
|
A54SX32-P1TQ144M
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, MO-136, TQFP-144 | compliant | |||||||||
|
A54SX32-P1BG329
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PBGA-B329 | Not Qualified | e0 | 3 | 70 °C | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ACTEL CORP | PLASTIC, BGA-329 | compliant | |||||||||
|
A54SX32-P1PQG208M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant |