Filter Your Search
1 - 3 of 3 results
|
A54SX72A-1PQG208M
Microchip Technology Inc
|
$4,387.9349 | Yes | Active | 2.5 V | 171 | 171 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, ROHS COMPLIANT, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX72A-1PQG208M
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 171 | 171 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, ROHS COMPLIANT, QFP-208 | compliant | |||||||
|
A54SX72A-1PQG208M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 171 | 171 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-PQFP-G208 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 3A001.A.2.C | 8542.39.00.01 |