Filter Your Search
1 - 10 of 10 results
|
A556RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 5 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -12 VOLTS OUTPUT | 82 % | 7 V | 4.5 V | 0.3 % | 1 % | 1 | 2 | 12.12 V | 11.88 V | 0.03535 Vrms | 5 W | NO | R-MDIP-P8 | EN, UL | 71 °C | -40 °C | 8 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.45 mm | 20.3 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
A556HP162M400G
KEMET Corporation
|
Check for Price | Active | NO | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | CYLINDRICAL PACKAGE | PCB Mount | BULK | 60 mm | KEMET ELECTRONICS CORP | compliant | KEMET | 1.6 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 40 mm | ALUMINUM (WET) | 92.3 mΩ | 3.84 mA | 20 % | POLARIZED | 20 % | 400 V | 5.265 A | SNAP-IN | |||||||||||||||||||||||||||||||||||||||||||||||||
|
A556-2006-DE
Bel Fuse
|
Check for Price | No | Obsolete | NO | 1 | 70 °C | THROUGH HOLE MOUNTED | 5.08 mm | 20.32 mm | 7.24 mm | BEL FUSE INC | unknown | EAR99 | LAN; 10 BASE-T | 1.5 kV | DATACOM TRANSFORMER | 1:1; 1:1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A556KW362M400G
KEMET Corporation
|
Check for Price | Active | NO | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | CYLINDRICAL PACKAGE | PCB Mount | BULK | 60 mm | KEMET ELECTRONICS CORP | compliant | KEMET | 3.6 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 40 mm | ALUMINUM (WET) | 43.46 mΩ | 6 mA | 20 % | POLARIZED | 20 % | 400 V | 8.981 A | SNAP-IN | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CA-556
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A556-2006-02
Bel Fuse
|
Check for Price | No | Obsolete | NO | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | 5.08 mm | 20.32 mm | 7.24 mm | BEL FUSE INC | unknown | EAR99 | LAN; 10 BASE-T | 1.5 kV | DATACOM TRANSFORMER | 1:1; 1:1 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A556-5999-23
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | TELECOM AND DATACOM CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A556-2006-03
Bel Fuse
|
Check for Price | No | Obsolete | NO | 1 | 70 °C | THROUGH HOLE MOUNTED | 5.08 mm | 20.32 mm | 7.24 mm | BEL FUSE INC | unknown | EAR99 | LAN; 10 BASE-T | 1.5 kV | DATACOM TRANSFORMER | 1:1; 1:1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A556-2006-00
Bel Fuse
|
Check for Price | No | Obsolete | NO | 1 | 70 °C | THROUGH HOLE MOUNTED | 5.08 mm | 20.32 mm | 7.24 mm | BEL FUSE INC | unknown | EAR99 | LAN; 10 BASE-T | 1.5 kV | DATACOM TRANSFORMER | 1:1; 1:1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B59556A0135A020
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | e4 | 80 °C | 5 °C | CHASSIS MOUNT | 2 | DISK PACKAGE | Chasis Mount | BULK | Silver (Ag) | TDK CORP | ROHS COMPLIANT | compliant | TDK | SPECIAL | 16 mm | 2.5 mm | 15 Ω | PTC THERMISTOR | SPECIAL | MOTOR START | 20 % |