Filter Your Search
1 - 10 of 16 results
|
A6276SA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | NO | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
A6276ELW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
A6276ELPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | LEAD FREE, MO-153ADT, TSSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
A6276ELWTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-130AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||
|
A6276ELWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
A6276ELPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 16 | BICMOS | SEGMENT | COMMON-ANODE | YES | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ALLEGRO MICROSYSTEMS LLC | TSSOP, TSSOP24,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
A6276EA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
A6276ELW-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||
|
A62768-000
TE Connectivity
|
Check for Price | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | SILVER | COPPER ALLOY | WIRE AND CABLE | 600 V | 22 AWG | 22 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||
|
A6276SLW-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 |