Filter Your Search
1 - 2 of 2 results
![]() |
A6595KA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 8 | 2 A | SIPO BASED PERIPHERAL DRIVER | NMOS | 1 | SINK | 500 mA | 5.5 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.905 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
A6595KA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 8 | SIPO BASED PERIPHERAL DRIVER | 1 | SINK | 5.5 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |