Filter Your Search
1 - 2 of 2 results
|
A6801SEPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 5.5 V | 3 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, MS-018AB, PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A6801SEP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | LATCH BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | SINK | 5.5 V | 3 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |