Filter Your Search
1 - 4 of 4 results
![]() |
A6818KEP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 60 V | 32 | SERIAL | BIPOLAR | DOT MATRIX | 33 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 9 mA | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
A6818KEPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 3.3 V | 60 V | 32 | STANDARD | OPEN-EMITTER | SERIAL | CMOS | DOT MATRIX | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | TRUE | 9 mA | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
A6818KEP
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 3.3 V | 60 V | 32 | STANDARD | OPEN-EMITTER | SERIAL | BIPOLAR | DOT MATRIX | 33 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | TRUE | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ALLEGRO MICROSYSTEMS LLC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
A6818KEPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 60 V | 32 | SERIAL | BIPOLAR | DOT MATRIX | 33 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 9 mA | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 |