Filter Your Search
1 - 1 of 1 results
|
A6818SEPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 9 mA | YES | OTHER | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 |