Filter Your Search
1 - 1 of 1 results
|
A6A-16CS
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD OVER SILVER | ROTARY CODED SWITCH | SHAFT TYPE | WITH O-RING | .1A@28VDC | ON-ON | 500VAC V | 10 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | PHOSPHOR BRONZE | GOLD OVER SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 22.5 deg | POLYBUTYLENE TEREPHTHALATE | 5 | NO | BERYLLIUM COPPER | SOLDER | 0.287 inch | 10 mm | 5.9 mm | 10 mm | 0.126 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics |