Filter Your Search
1 - 3 of 3 results
|
A6S-7101-PH
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLAT TYPE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | GOLD | TR, EMBOSSED | IP40 | NO | Gold (Au) | SOLDER | 6.2 mm | 3 mm | 18.72 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | Omron Electronics | ||||||
|
A6S-7101-H
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 7 | SPST | LATCHED | SLIDE DIP SWITCH | FLAT TYPE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | GOLD | TUBE | IP40 | NO | Gold (Au) | SOLDER | 6.2 mm | 3 mm | 18.72 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | Omron Electronics | ROHS COMPLIANT | ||||||
|
A6S-7101
OMRON Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 7 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLAT TYPE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | YELLOW | TUBE | HAND/REFLOW | NO | Gold (Au) | SOLDER | 6.2 mm | 3 mm | 18.72 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 |