Filter Your Search
1 - 10 of 10 results
|
A6TR-6101
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 6 | 6PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 15.14 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-0104
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 10 | 10PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 25.3 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-2101
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | DPST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 4.98 mm | 5 mm | 6 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-8101
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 8 | 8PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 20.22 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-8104
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 8 | 8PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 20.22 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-6104
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 6 | 6PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 15.14 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-2104
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 2 | DPST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 4.98 mm | 5 mm | 6 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-4104
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | 4PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 10.06 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-0101
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 10 | 10PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 25.3 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6TR-4101
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | 4PST | MOMENTARY | PIANO DIP SWITCH | LOW PROFILE | .025A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 6 mm | 5 mm | 10.06 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics |