Filter Your Search
1 - 10 of 61 results
|
SFG2-300-JT10Q
RCD Components Inc
|
Check for Price | No | Active | 30 Ω | 5 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-HB10Q
RCD Components Inc
|
Check for Price | No | Active | 30 Ω | 3 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-GT10Q
RCD Components Inc
|
Check for Price | No | Active | 30 Ω | 2 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-GB20W
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 2 % | 3 W | 5925 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 5 % | 3 W | 5925 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-JT10W
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 5 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-GB5W
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 2 % | 3 W | 5925 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-HB5W
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 3 % | 3 W | 5925 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-300-JT
RCD Components Inc
|
Check for Price | Active | 30 Ω | 5 % | 3 W | 5925 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | TR | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-300-HB20
RCD Components Inc
|
Check for Price | Active | 30 Ω | 3 % | 3 W | 5925 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |