Filter Your Search
1 - 1 of 1 results
|
A7987TR
STMicroelectronics
|
Check for Price | Yes | Active | 24 V | 61 V | 4.5 V | 800 mV | 61 V | 4.4 A | YES | BUCK | 1.65 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | STMICROELECTRONICS | HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |