Filter Your Search
1 - 5 of 5 results
![]() |
A80486SX25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; BUILT IN SELF TEST | NO | FIXED POINT | YES | NO | 2 | 630 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | compliant | 8542.31.00.01 | |||
|
A80486SX-25/SX411
Intel Corporation
|
Check for Price | No | Active | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 560 mA | OTHER | S-XPGA-P169 | Not Qualified | e0 | 85 °C | 169 | CERAMIC | PGA | PGA169,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA169,17X17 | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
A80486SX25LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | NO | FIXED POINT | YES | NO | 2 | 700 mA | 5.5 V | 4.5 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.7 mm | 44.7 mm | INTEL CORP | PGA | PGA, | 168 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||
![]() |
A80486SX250
Intel Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | MOS | YES | FIXED POINT | YES | YES | 3 | 855 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, | 168 | unknown | 8542.31.00.01 | ||||||||
![]() |
A80486SX-25/SX514
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 700 mA | OTHER | S-XPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | compliant | 8542.31.00.01 |