Filter Your Search
1 - 2 of 2 results
|
A8187SLT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 V | 4 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 10 V | 0.02 % | 0.03 % | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-F3 | e0 | Not Qualified | 150 °C | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
A8187SLT
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 8 V | 4.5 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 3.4 V | 3.2 V | 3 % | R-PSSO-F3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SANKEN ELECTRIC CO LTD | MODULE | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |